
Number
Highlights & Details
Durometer HBC 100-1
- Measurement process Shore A
- Peak Hold Function
Technical specifications
- Measuring type: Shore C/0
- Product type
Hardness tester
- Reading range
Power supply 0 - 100 HC.
- Display type
Analogue
- Dim
(L x W x H) 115 x 60 x 25 mm
- Weight
160 g
- Content
1 pc(s)
- Measuring type
Shore
- Width
60 mm
- Height
25 mm
- Length
115 mm
Manufacturer's standards (no certificate)
- Display (details)
Analogue
- Resolution
1.0 HC
- Accuracy
v. Max 3 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 102364 Sauter HB0 100-0 Hardness tester Shore Power supply 0 - 100 HC.
User & Safety Instructions
User & Safety Instructions 102364 Sauter HB0 100-0 Hardness tester Shore Power supply 0 - 100 HC.
Information
Information 102364 Sauter HB0 100-0 Hardness tester Shore Power supply 0 - 100 HC.
Description
Features
- Max- and point mode
- Peak hold function
Scope of delivery
- Storage box
- User manual.
