Precise color spectrometer for determining wavelengths and color spectra; Determines a variety of chroma parameters; standard observer angle either 2 or 10 degrees, multiple light source modes, multiple color spaces; geometric optical build D/8, i.e. the angle at which the light thrown back from the sample is detected is 8 degrees. This structure is suitable for a wide variety of materials and surfaces; measurement methods: The dual optical path system simultaneously captures the SCI and SCE spectrum of a sample. This combination allows for precise and comprehensive characterization of the color both taking into account the gloss and independently of it; with LED light source supporting fluorescence measurements; the white plate integrated as reference is protected from contamination and ensures accuracy; portable design, robust construction; shock-proof, dust-proof and impact-resistant; Full spectrum with long life and low power consumption; developed for quality control of colors, including in the textile, printing, ceramic, food and cosmetics industries; Ideal for laboratory and industrial use:- USB data interface, standard fast and precise measurement of the SCI and SCE spectrum, simultaneously within one second color display with simple touch operation; offers a wide range of calibration algorithms; Supports several national and international standards and parameters, including spectral reflectance, WI (ASTM E313, CIE/ISO, AATCC and Hunter), YI (ASTM 01925, ASTM 313), color spectrum index of Mt, touch color fastness, color fastness, strength, Degree of coverage, 555 color classification and Munsell (C2);
This text is machine translated.