
Number
Highlights & Details
Material thickness meter TE 1250-0.1
- F-or N measurements
- Offset-Accuracy 1%
- External Probe for F- and N-measurements
Technical specifications
- Minimum measuring area: 6 mm'
- Min thickness of the measuring material 0.3 mm
- Product type
Paint meter
- Measuring type
Ferrous substances
Non-ferrous substances
- Reading range
0 - 1250 µm
Manufacturer's standards (no certificate)
- Operating voltage
4 batteries (AAA)
- Dim
(L x W x H) 131 x 65 x 28 mm
- Weight
81 g
- Display
LCD
- Resolution
0.1 µm
- Accuracy
3 %
- Content
1 Set
- Reading range (max.)
1250 µm
- Reading range (min.)
0 µm
- Reading category
Ohne Messkategorie
- Measuring type
Ultrasound
Eddy current
- Width
65 mm
- Height
28 mm
- Length
131 mm
- Digit height
10 mm
- Display (details)
LCD
- Accuracy
± (1 - 3 %) or 2.5 µ
- Displays
0 - 1250 µm/0 - 50 mil
- Reading range
-
Documents & Downloads
Datasheet
Datasheet 101469 Sauter TE 1250-0.1FN Paint meter 0 - 1250 µm
User & Safety Instructions
User & Safety Instructions 101469 Sauter TE 1250-0.1FN Paint meter 0 - 1250 µm
Information
Information 101469 Sauter TE 1250-0.1FN Paint meter 0 - 1250 µm
Description
Features
- Calibration function
- External Probes
- Selectable units: microns, inches (mil)
- offset Accur
- Auto Power-Off function
- RS-232 interface.
Scope of delivery
- Carrying case
- 2 external probes
- 2 zero plate (aluminium and iron)
- Distance films
- 3 batteries (type AAA)
- Operating instructions.

