
Technical specifications
- Product type
Force gauge
- Display
Digital
- Force reading range (max.)
500 N
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 230 x 36 x 66 mm
- Force reading range
500 N (max.)
- Width
230 mm
- Height
36 mm
- Depth
66 mm
- Series
TVL
- Tolerance
0.50 %
- Max. ambient temperature
40 °C
- Min. ambient temperature
10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3702094 Sauter TVL500FHS71 Force gauge 500 N (max.) Manufacturer's standards (no certificate)
Information
Information 3702094 Sauter TVL500FHS71 Force gauge 500 N (max.) Manufacturer's standards (no certificate)
Security datasheet
Security datasheet 3702094 Sauter TVL500FHS71 Force gauge 500 N (max.) Manufacturer's standards (no certificate)


