There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Hose tail
1 pc(s)
Metal
Brass
Straight
HelaGuard SC
HelaGuard PCS
HelaGuard PCSB
9 mm
6.80 mm
+300 °C
-100 °C
166-30300
Yes
SC10-FM-M12
Nickel-plated brass
HelaGuard hose screwing
-100 to +300 °C
-100 to +300 °C
yes
Datasheet 607302 SC-FM Fixed External Thread SC10-FM-M12 166-30300 Hellermann Tyton
User & Safety Instructions 607302 SC-FM Fixed External Thread SC10-FM-M12 166-30300 Hellermann Tyton