Of truck model builders designed for truck model builders. This is the new family of ScaleART-Commander systems. They combine a simple operation with a variety of functions in vehicles or equipment typically needed.
The begins with the way in which the settings are saved: all the model concerned configurations are also stored in the model. The function always, no matter which commander transmitter is driven. This is ideal for modeling clubs, but also for each driver of more than one transmitter. The switch between the models is performed by pressing a button, without anyone on the vehicle turn.
The size of the transmitter, the SA-5000 is designed as a stand device, it offers in the standard version 8 Proportional and 14 switching functions. Depending on the variant are up to 14 proportional and 20 switching channels is possible! In the two large display shows the current assignments and status of the control elements displayed, so even with complex always a clear operation is given. By default, it is with 3D-sticks, twin sticks and a third joystick. It has a slot for SD-cards, this is intended first of all for data backup and secondly for software updates. Updates of the receiver are wireless-also via this route.
As the demand for high-quality technology is not in function ends, it was a necessary consequence of the trend setting technology accordingly to "packaging".
After careful consideration and some we have at the end of the fu pure certainly not everyday solution. The housing of the commander on the most modern CNC machines from a solid block of aluminum milled. After completion and finish the surfaces with a refined Eloxalschicht. The user interface of the commander, however, is made of hardened glass made, all icons, etc., are printed on the backside. This also has a good reason... scratched and poorly legible display were always a nuisance and belong to the commander of the past. Because of this, we can guarantee the your Commander even after years of use neither attractiveness to function einbusst.
This text is machine translated.