Fully assembled 6x6 chassis with hydraulic 3-side tipper to match the Tamiya Arocs cab.The frame and many attachment parts are made of stainless steel.Lockable 6x6 axles guarantee maximum force on the ground!7.2V motor, 3-speed transmission and servos for differential lock are already installed.All you have to do is install the original Tamiya Arocs cab, which is not included in the delivery! Rechargeable battery and remote control are also required as an option.The truck is equipped with an air-spring dummy on the rear axles, which work very well through internal spiral springs.The chassis is equipped with a lot of fine details and is nevertheless suitable for hard use on the ground!
This text is machine translated.