
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
14-day return policy included
Highlights & Details
Penlight MAG Pen 3
- Spot light in the head
- Side main light
- With clip
- Robust and reliable
Technical specifications
- Spot light: Luminous flux 60 lm, light intensity 1500 lux, Cree XP-G2 LED, beam angle 25°
- Side main light: Luminous flux 80 lm, light intensity 110 Lux, angle of radiation 120°, 7 SMD LEDs
- Color rendering index> 80 CRI
- Light colour 6000 K
- 3.7 V, 750 mAh Li-ion battery (included)
- Approx. 1.5 hrs charging time
- Protection type IP20
- Drop test from 1m height
- Temperature range: -10 to +40ºC
- Light duration max. 20 h
- Product type
Penlight
- Power supply (LOV)
rechargeable
- LEDs
8
- Bulb type
LED (monochrome)
- Luminous flux (high)
80 lm
- Luminous flux (low)
60 lm
- Light duration (high)
2 h
- Factory colour
Blue
- Weight
78 g
- Width
31 mm
- Height
21 mm
- Length
174 mm
- Dim
(L x W x H) 174 x 31 x 21 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2253782 Scangrip 03.5116 MAG Pen 3 Penlight rechargeable LED (monochrome) 80 lm 174 mm Blue
User & Safety Instructions
User & Safety Instructions 2253782 Scangrip 03.5116 MAG Pen 3 Penlight rechargeable LED (monochrome) 80 lm 174 mm Blue
Security datasheet
Security datasheet 2253782 Scangrip 03.5116 MAG Pen 3 Penlight rechargeable LED (monochrome) 80 lm 174 mm Blue
Description
Indispensable for the professional user!
THE MAG PEN 3 offers a very powerful light from both the lamp head and the precision spotlight above. And the button switch on the side allows easy one-handed operation. The robust rubber surface and solid construction offer a pleasant grip and the slim design enables access to the most inaccessible and narrow places. Is simply charged with the USB-cable and thus does not need the annoying and time-consuming battery change.
This text is machine translated.
THE MAG PEN 3 offers a very powerful light from both the lamp head and the precision spotlight above. And the button switch on the side allows easy one-handed operation. The robust rubber surface and solid construction offer a pleasant grip and the slim design enables access to the most inaccessible and narrow places. Is simply charged with the USB-cable and thus does not need the annoying and time-consuming battery change.
This text is machine translated.
Scope of delivery
- MAG Pen 3
- USB charging cable 1m
- Accumulator
- User manual.













