
Number
Technical specifications
- Product type
EMI filter
- Connection
Print
- Mounting type
PCB mount
- Inductance (L)
44 mH
- Nominal voltage
250 V AC
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Resistance
1250 mΩ
- Length
24.6 mm
- Width
17.4 mm
- Height
29.1 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
EV24-0,5-02-44M
- Type
EV24-0,5-02-44M
- Content
1 pc(s)
- Dim
(L x W x H) 24.6 x 17.4 x 29.1 mm
Documents & Downloads
Datasheet
Datasheet 554075 Schaffner EV24-0,5-02-44M EV24-0,5-02-44M EMI filter 250 V AC 0.5 A 44 mH (L x W x H) 24.6 x 17.4 x 29.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554075 Schaffner EV24-0,5-02-44M EV24-0,5-02-44M EMI filter 250 V AC 0.5 A 44 mH (L x W x H) 24.6 x 17.4 x 29.1 mm 1 pc(s)

