
Number
Total (€ 32.76 / piece)
€ 32.76
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
0.7 mH
- Nominal voltage
250 V AC
250 V DC
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Width
64 mm
- Height
29.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN 2020-12-06
- Type
FN 2020-12-06
- Content
1 pc(s)
- Dim
(W x H) 64 mm x 29.3 mm
- Product type
EMI filter
Documents & Downloads
Datasheet
Datasheet 398715 Schaffner FN 2020-12-06 FN 2020-12-06 EMI filter 250 V AC, 250 V DC 12 A 0.7 mH (W x H) 64 mm x 29.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398715 Schaffner FN 2020-12-06 FN 2020-12-06 EMI filter 250 V AC, 250 V DC 12 A 0.7 mH (W x H) 64 mm x 29.3 mm 1 pc(s)

