
Schaffner FN 281-1-06 FN 281-1-06 Line filter + switch, + IEC socket 250 V AC 1 A 7.5 mH 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
Line filter
- Features
+ switch
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
7.5 mH
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP40
- Manufacturer part #
FN 281-1-06
- Type
FN 281-1-06
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 398680 Schaffner FN 281-1-06 FN 281-1-06 Line filter + switch, + IEC socket 250 V AC 1 A 7.5 mH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398680 Schaffner FN 281-1-06 FN 281-1-06 Line filter + switch, + IEC socket 250 V AC 1 A 7.5 mH 1 pc(s)

