
Schaffner FN 9260-1-06 FN 9260-1-06 Line filter + IEC socket 250 V AC 1 A 5.3 mH (W x H) 46 mm x 32 mm 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Product type
Line filter
- Features
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
5.3 mH
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Width
46 mm
- Height
32 mm
IP40
- Manufacturer part #
FN 9260-1-06
- Type
FN 9260-1-06
- Content
1 pc(s)
- Dim
(W x H) 46 mm x 32 mm
Documents & Downloads
Datasheet
Datasheet 398690 Schaffner FN 9260-1-06 FN 9260-1-06 Line filter + IEC socket 250 V AC 1 A 5.3 mH (W x H) 46 mm x 32 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398690 Schaffner FN 9260-1-06 FN 9260-1-06 Line filter + IEC socket 250 V AC 1 A 5.3 mH (W x H) 46 mm x 32 mm 1 pc(s)

