
Number
Technical specifications
- Features
+ IEC socket
+ fuse
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
1 mH
- Nominal voltage
250 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Width
46 mm
- Height
32 mm
IP40
- Manufacturer part #
FN 9260-4-06
- Type
FN 9260-4-06
- Content
1 pc(s)
- Dim
(W x H) 46 mm x 32 mm
- Product type
Line filter
Documents & Downloads
Datasheet
Datasheet 398692 Schaffner FN 9260-4-06 FN 9260-4-06 Line filter + IEC socket, + fuse 250 V AC 4 A 1 mH (W x H) 46 mm x 32 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398692 Schaffner FN 9260-4-06 FN 9260-4-06 Line filter + IEC socket, + fuse 250 V AC 4 A 1 mH (W x H) 46 mm x 32 mm 1 pc(s)

