
Schaffner FN2030-1-06 FN2030-1-06 EMI filter 250 V AC 1 A 20 mH (L x W x H) 64 x 35 x 24.3 mm 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Technical specifications
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
20 mH
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Resistance
1000 kΩ
- Length
64 mm
- Width
35 mm
- Height
24.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN2030-1-06
- Type
FN2030-1-06
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 35 x 24.3 mm
Documents & Downloads
Datasheet
Datasheet 554080 Schaffner FN2030-1-06 FN2030-1-06 EMI filter 250 V AC 1 A 20 mH (L x W x H) 64 x 35 x 24.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554080 Schaffner FN2030-1-06 FN2030-1-06 EMI filter 250 V AC 1 A 20 mH (L x W x H) 64 x 35 x 24.3 mm 1 pc(s)

