
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
Technical specifications
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
8 mH
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Resistance
680 kΩ
- Length
85 mm
- Width
54 mm
- Height
30.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN2030-10-06
- Type
FN2030-10-06
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 54 x 30.3 mm
- Product type
EMI filter
Documents & Downloads
Datasheet
Datasheet 554087 Schaffner FN2030-10-06 FN2030-10-06 EMI filter 250 V AC 10 A 8 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554087 Schaffner FN2030-10-06 FN2030-10-06 EMI filter 250 V AC 10 A 8 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)

