
Schaffner FN2090-16-06 FN2090-16-06 EMI filter 250 V AC 16 A 4 mH (L x W x H) 113.5 x 57.5 x 45.4 mm 1 pc(s)
Number
Technical specifications
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
4 mH
- Nominal voltage
250 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Resistance
220 kΩ
- Length
113.5 mm
- Width
57.5 mm
- Height
45.4 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN2090-16-06
- Type
FN2090-16-06
- Content
1 pc(s)
- Dim
(L x W x H) 113.5 x 57.5 x 45.4 mm
Documents & Downloads
Datasheet
Datasheet 554095 Schaffner FN2090-16-06 FN2090-16-06 EMI filter 250 V AC 16 A 4 mH (L x W x H) 113.5 x 57.5 x 45.4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554095 Schaffner FN2090-16-06 FN2090-16-06 EMI filter 250 V AC 16 A 4 mH (L x W x H) 113.5 x 57.5 x 45.4 mm 1 pc(s)
Conformity certificate
Conformity certificate 554095 Schaffner FN2090-16-06 FN2090-16-06 EMI filter 250 V AC 16 A 4 mH (L x W x H) 113.5 x 57.5 x 45.4 mm 1 pc(s)

