
Schaffner FN2090-3-06 FN2090-3-06 EMI filter 250 V AC 3 A 14 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 32.76 / piece)
€ 32.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
14 mH
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Resistance
470 kΩ
- Length
85 mm
- Width
54 mm
- Height
30.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN2090-3-06
- Type
FN2090-3-06
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 54 x 30.3 mm
Documents & Downloads
Datasheet
Datasheet 554092 Schaffner FN2090-3-06 FN2090-3-06 EMI filter 250 V AC 3 A 14 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554092 Schaffner FN2090-3-06 FN2090-3-06 EMI filter 250 V AC 3 A 14 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)

