
Schaffner FN9244-3-06 FN9244-3-06 Line filter + IEC socket 250 V AC 3 A (L x W) 48 mm x 22.5 mm 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Technical specifications
- Product type
Line filter
- Features
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Length
48 mm
- Width
22.5 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP40
- Manufacturer part #
FN9244-3-06
- Type
FN9244-3-06
- Content
1 pc(s)
- Dim
(L x W) 48 mm x 22.5 mm
Documents & Downloads
Datasheet
Datasheet 554113 Schaffner FN9244-3-06 FN9244-3-06 Line filter + IEC socket 250 V AC 3 A (L x W) 48 mm x 22.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554113 Schaffner FN9244-3-06 FN9244-3-06 Line filter + IEC socket 250 V AC 3 A (L x W) 48 mm x 22.5 mm 1 pc(s)

