
Number
Total (€ 16.99 / piece)
€ 26.99
-37 %
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Schlegel BFL5K Contact + bulb holder 1 breaker, 1 maker latch 250 V 1 pc(s)
Technical specifications
- Bulb socket: T5.5K
- Product type
Contact
- Switch/button features
+ bulb holder
- Connection
Screws
- Type
Switch 1N/C + 1N/O
- Functions
latch
- Contact type
1 breaker
1 maker
- Switching voltage
250 V
- Switching current (max.)
6 A
- Min. temperature
-30 °C
- Max. temperature
+65 °C
- Durability
106 cycles
- Electrical lifespan
106 cycles
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Type
BFL5K
- Switching voltage
250 V
- Switching current
6 A
- Type
BFL5K
- Connection
Screw connector
- Temperature range
-30 - +65 °C
Documents & Downloads
Datasheet
Datasheet 704945 Schlegel BFL5K Contact + bulb holder 1 breaker, 1 maker latch 250 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704945 Schlegel BFL5K Contact + bulb holder 1 breaker, 1 maker latch 250 V 1 pc(s)







































