
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 12.60
-20 %
€ 10.08
plus VAT.
Highlights & Details
Schlegel BTLI5 Contact + bulb holder 2 makers momentary 250 V 1 pc(s)
Technical specifications
- Bulb socket: T5.5K
- Product type
Contact
- Switch/button features
+ bulb holder
- Connection
Type C CEE 7/16 plug 2.8 mm
- Type
Pushbutton 2N/O
- Functions
momentary
- Contact type
2 makers
- Switching voltage
250 V
- Switching current (max.)
6 A
- Min. temperature
-30 °C
- Max. temperature
+65 °C
- Durability
106 cycles
- Electrical lifespan
106 cycles
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Type
BTLI5
- Switching voltage
250 V
- Switching current
6 A
- Type
BTLI5
- Connection
Spade connector 2.8 x 0.8 mm
- Temperature range
-30 - +65 °C
Documents & Downloads
Datasheet
Datasheet 704940 Schlegel BTLI5 Contact + bulb holder 2 makers momentary 250 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704940 Schlegel BTLI5 Contact + bulb holder 2 makers momentary 250 V 1 pc(s)










