
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Contact
+ bulb holder
Screws
Pushbutton 2N/O
momentary
2 makers
250 V
6 A
-30 °C
+65 °C
106 cycles
106 cycles
Front panel fixed
1 pc(s)
BTLI5K
250 V
6 A
BTLI5K
Screw connector
-30 - +65 °C
Datasheet 704941 Schlegel BTLI5K Contact + bulb holder 2 makers momentary 250 V 1 pc(s)
User & Safety Instructions 704941 Schlegel BTLI5K Contact + bulb holder 2 makers momentary 250 V 1 pc(s)