
Highlights & Details
"KEF" Foot switch 250 V/AC 10 A in alloy housing
- Stable housing
- dust proof
- jet water protected
Technical specifications
- Actuation travel: 6 mm
- Cable entry:
- Product type
Foot switch
- Casing/button colour
Yellow
- Functions
momentary
- Operation type
1-pedal
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Material
Metal
- Contact material
Ag/Ni (hard silver)
- Connection
Screws
- Contact resistance
≤ 20 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Min. temperature
-30 °C
- Max. temperature
+70 °C
- Thread size
PG11
- Length
116 mm
- Width
85 mm
- Height
67 mm
- Durability
106 Switching cycles:
- Electrical lifespan
1 Million actuators
IP65
- Content
1 pc(s)
- Dim
(L x W x H) 116 x 85 x 67 mm
- Type
KEF YE
- Type
1 normally open contact/1 normally closed contact
- Switching capacity
10 (6) A/250 V/AC/6 (3) A/440 V AC
- Switching current
10 A
- Type
KEF IN, YELLOW
- Temperature range
-30 - +70 ºC °C
- Casing
Light alloy
Documents & Downloads
Datasheet
Datasheet 704924 Schlegel KEF YE Foot switch 250 V AC 10 A 1-pedal 1 maker, 1 breaker IP65 1 pc(s)
Conformity certificate
Conformity certificate 704924 Schlegel KEF YE Foot switch 250 V AC 10 A 1-pedal 1 maker, 1 breaker IP65 1 pc(s)




