
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Category: Emergency stop buttonSeries: COMBITAST® connectIP65 protection (from the front, from the rear with M12 plug connected)Lighting: No.Can be labeled: No.Contact material AgNiBlock guard collar: No.Unlocking mechanism: Clockwise and anti-clockwise rotationSwitching position display: YesTamper-proof: YesSTANDARDS: EN 60947-5-1, EN 60947-5-5, EN ISO 13850Contact type 2NC + 1NOConnection type: M12 connector (integrated), 5-pin A-coded, AIDAProtection class II (protective insulation)Forced opening: Acc. To EN60947-5-1, Anh KElectrical life: 50,000 cycles at nominal loadMechanical life 50,000 switching cyclesMounting hole dia. 30.5 mm.Front frame: YellowOperating temperature: -25°C ... 70 °C.Storage temperature: -40°C ... 80 °C.Shape: RoundMushroom button: RedMounting depth: 28 mm
- Product type
Kill switch
- Switch/button features
+ status indicator
- Unlocking mechanism
Turn
- Lighting type
None
- Contact material
AgNi
- Contact type
2 breakers
1 maker
- Connection
M12 plug
- Recess diameter
30.5 mm
- Functions
latch
- Durability
50000 switching game
- Electrical lifespan
50,000 cycles at nominal load
- (Ø)
30.5 mm
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP65
- Type
KRVKOOI_C112
- Content
1 pc(s)
- Dim
(Ø) 30.5 mm
- Casing/button colour
Yellow
- Shape
Round
Documents & Downloads
Datasheet
Datasheet 2865176 Schlegel Kill switch + status indicator 2 breakers, 1 maker IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2865176 Schlegel Kill switch + status indicator 2 breakers, 1 maker IP65 1 pc(s)
Description
KOMBITAST® connect emergency stop 2Ö M12-connection 5-pin, AIDA
This text is machine translated.
This text is machine translated.













