
Number
Technical specifications
- Test surge voltage: 2.5 kV
- Product type
Kill switch
- Switch/button features
+ enclosure
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Colour
White
- Contact type
2 breakers
2 makers
- Factory colour
Red
Yellow
- Connection
Screws
- Type
Profile mounting
- Functions
latch
- Switching voltage
250 V AC
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Type
MBM128_NOOM
- Content
1 pc(s)
- Switching voltage
250 V
- Connection
Screw terminal connection 0.2 - 1.5 mm²
- Temperature range
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 419846 Schlegel MBM128_NOOM Kill switch + enclosure 250 V AC 2 breakers, 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 419846 Schlegel MBM128_NOOM Kill switch + enclosure 250 V AC 2 breakers, 2 makers 1 pc(s)





