
Technical specifications
- Protection class II (protective insulation)
- Stroke: 2.3 mm
- Lighting: Yes
- Writable: no.
- Front frame: Stainless steel, glossy
- Shape: Round
- Light ring: Green
- Product type
Pushbutton
- Switch/button features
+ LED
- Lighting type
Circular lighting
- Bulb type
LED (monochrome)
- Operation type
manually
1-button
- Colour
Green
- Factory colour
Green
- Connection
M12 plug
- Functions
momentary
- Contact type
1 maker
- Durability
1000000
- Electrical lifespan
1000000
- Recess diameter
22.3 mm
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
50 V DC/AC
- Switching current (max.)
4 A
- Length
35.7 mm
- Width
28 mm
- Height
28 mm
- Compatible with (details)
Series: SHORTRON® connect
- Content
1 pc(s)
- Dim
(L x W x H) 35.7 x 28 x 28 mm
- RoHS-compliant
Yes
- Type
SVATLRGI_C005
Documents & Downloads
Datasheet
Datasheet 2238485 Schlegel SVATLRGI_C005 SVATLRGI_C005 Pushbutton + LED manually, 1-button Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2238485 Schlegel SVATLRGI_C005 SVATLRGI_C005 Pushbutton + LED manually, 1-button Green 1 pc(s)













