
Schmelter LED Technology Diluvis 3.1 50 W 6000K S-FL3.1-50W6 LED floodlight EEC: D (A - G) 50 W Colours (LEDs): Cool whi
Highlights & Details
Diluvis floodlight 3.1 50 W 6000K
- Power= 50 W
- Total luminous flux= 6750 lm
- Colour temperature= 6000 K
- Cool white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
50 W
50 W
6000 K
- Colour
Cool white
6750 lm
- Total luminous flux
6750 lm
- Light features
adjustable
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium (die-cast)
- Weight
1300 g
- Dim
(L x W x H) 270 x 215 x 65 mm
- Feed length
0.5 m
D (A - G)
- Type
Rectangular
- Light bulb included
Yes
- Width
215 mm
- Height
65 mm
- Length
270 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2826930 Schmelter LED Technology Diluvis 3.1 50 W 6000K S-FL3.1-50W6 LED floodlight EEC: D (A - G) 50 W Colours (LEDs): Cool whi
Conformity certificate
Conformity certificate 2826930 Schmelter LED Technology Diluvis 3.1 50 W 6000K S-FL3.1-50W6 LED floodlight EEC: D (A - G) 50 W Colours (LEDs): Cool whi
Description
This text is machine translated.
Features
- Die-cast aluminum housing with powder coating provided. Hardened glass cover with black screen printingIP65 waterproof, suitable for a variety of environments.PG 11 screwed cable gland with humidity protection Aluminium reflector.Branded LED driver, flicker-freeInput voltage 190-260V AC input voltage 190-260V ACInstallation via mounted bracket, inclination adjustable. Integrated overheat protection



