
Number
Technical specifications
- Product type
Switchboard cabinet
- with PE and N terminals
Yes
- Mounting type
Surface-mount
- Factory colour
Grey
- Width
138 mm
- Height
460 mm
- Dim
(W x H x D) 138 x 460 x 160 mm
- Depth
160 mm
- Content
1 pc(s)
Surface mounted (plaster)
Grey
138 mm
TRUE
460 mm
160 mm
7035
FALSE
1
Door
FALSE
TRUE
91 mm
TRUE
Plastic
5
Other
IP65
TRUE
FALSE
Closed
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3344028 Schneider Electric 13189 13189 Switchboard cabinet Surface-mount Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3344028 Schneider Electric 13189 13189 Switchboard cabinet Surface-mount Content 1 pc(s)
Information
Repairability/durability data sheet 3344028 Schneider Electric 13189 13189 Switchboard cabinet Surface-mount Content 1 pc(s)
Conformity certificate
Conformity certificate 3344028 Schneider Electric 13189 13189 Switchboard cabinet Surface-mount Content 1 pc(s)
Description
This text is machine translated.








