
Number
Highlights & Details
Mureva Wet Room Distributor, Surface-mounted, 4-row, 48 TE, IP65, Plug terminals
- Protection class IP65 for dusty or humid environments, both indoors and outdoors
- Cable entry above/below/lateral via cable entry flange as well as via two component entry
- Plug-in terminals - 1 earth and neutral terminals (3x25 mm² + 11x4 mm²) - are included in the delivery
- DIN-rail can be mounted flexibly upward/downward/rear
- Heat-resistant up to 750 °C
- Housing made of self-extinguishing plastic
Technical specifications
- Door: Green transparent
- Housing: Light gray (RAL 7035)
- Internal depth 88 mm
- Protection class IP65/IK09
- Product type
Wetroom distributor
- No. of partitions
48
- No. of rows
4
- Mounting type
Surface-mount
- Factory colour
Green (transparent)
Light grey
- Width
340 mm
- Height
939 mm
- Dim
(W x H x D) 340 x 939 x 164 mm
- Depth
164 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3398127 Schneider Electric 13988 Mureva Wetroom distributor Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
Datasheet 3398127 Schneider Electric 13988 Mureva Wetroom distributor Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3398127 Schneider Electric 13988 Mureva Wetroom distributor Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
Description
Dimensions incl. cable cover (W) 340 mm x (H) 939 mm x (D) 164 mm. Rated current up to 63 A. The insulation class is class 2. According to IEC 60529 the protection class is IP65. The distributor is light gray (RAL 7035) and has a green-transparent door. The shock resistance is IK09 according to EN 50102. The operating temperature is between -25°C to 60°C. This distributor complies with the standards IEC 60670, IEC 61439-3 and the standard EN 50262. The overvoltage protection class is II. This distributor is made of self-extinguishing plastic. The DIN rail can be mounted flexibly upward/downward/rear. In addition, a cover and a terminal block holder are included.
This text is machine translated.












