There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
lockable
Rotary actuator
Recess-mount
2 change-overs
4
Screw terminal
250 V DC
500 V AC
63 A
30 kW
-25 °C
+70 °C
62.5 mm
62.5 mm
90 mm
85 mm
IP40
IP20
1 pc(s)
28903
(L x W x H) 62.5 x 90 x 85 mm
Black
20000 cycles
yes
User & Safety Instructions 1858938 Schneider Electric 28903 Isolator switch lockable 63 A 250 V DC, 500 V AC 1 pc(s) Piece
The necessary accessories are required to use the article as described.