Lasttrennsch. INV 400, 4P, 400 A/690 V DC/AC, red rotary lever/yellow background. Series: Compact Product Name: INV400-Description of Poles: 4P-network connection: AC, DC-network frequency: 50/60 Hz-Grip color: red-rated operational current Ie: AC-22A: 400 A AC 50/60 Hz 500/525 V, AC-21A: 400 A AC 50/60 Hz 440/480 V, DC-23 A: 400 A DC 125 V 2 poles in series, AC-23A: 400 A AC 50/60 Hz 660/690 V, AC-21A: 400 A AC 50/60 Hz 220/240 V, AC-23A: 400 A AC 50/60 Hz 480 V NEMA, AC-22A: 400 A AC 50/60 Hz 660/690 V, AC-22A: 400 A AC 50/60 Hz 380/415 V, DC-22 A: 400 A DC 250 V 4 poles in series, AC-23A: 400 A AC 50/60 Hz 380/415 V, DC-21 A 400 A DC 125 V 2 poles in series, AC-21A: 400 A AC 50/60 Hz 660/690 V, DC-21 A: 400 A DC 250 V 4 poles in series, AC-22A: 400 A AC 50/60 Hz 480 V NEMA, DC-22 A: 400 A DC 125 V 2 poles in series, AC-21A: 400 A AC 50/60 Hz 480 V NEMA, AC-22A: 400 A AC 50/60 Hz 220/240 V, AC-22A: 400 A AC 50/60 Hz 440/480 V, AC-23A: 400 A AC 50/60 Hz 220/240 V, DC-23 A: 400 A DC 250 V 4 poles in series, AC-23A: 400 A AC 50/60 Hz 500/525 V, AC-21A: 400 A AC 50/60 Hz 500/525 V, AC-23A: 400 A AC 50/60 Hz 440/480 V, AC-21A: 400 A AC 50/60 Hz 380/415 V-rated short-circuit jack-breaking capacity. Icm: 50 kA 690 V AC 50/60 Hz cut-off switch alone, 330 kA 690 V AC 50/60 Hz with an upstream protective circuit breaker-rated operational voltage Ue 690 V AC 50/60 Hz, 250V DC-plus contact display: Yes - visible break: Yes.
This text is machine translated.