

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall plug
415 V
63 A
63 A
Screws
CEE plug
5
IP67
1 pc(s)
7035
Surface mounted plug
5
Plastic
63 A
Screwed terminal
Angled
380-415 V
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
yes
User & Safety Instructions 1865478 Schneider Electric 81583 81583 CEE wall plug 63 A 415 V 1 pc(s)