

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE plug
415 V
32 A
32 A
Screws
CEE plug
5
IP44
1 pc(s)
Built-up device plug
4
Plastic
32 A
Screwed terminal
Right-angled
380-415 V
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
yes
User & Safety Instructions 1865490 Schneider Electric 81821 81821 CEE plug 32 A 415 V 1 pc(s)