There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Nominal current - rounded value
IP rating
Nominal voltage
Schneider Electric 81141 81141 CEE add-on socket 16 A 250 V 1 pc(s)
1861978
16 A
IP65
250 V
Schneider Electric 81283 81283 CEE add-on socket 63 A 415 V 1 pc(s)
1861979
63 A
IP67
415 V
Schneider Electric 81683 81683 CEE add-on socket 63 A 415 V 1 pc(s)
1861980
63 A
IP67
415 V
Schneider Electric 81139 81139 CEE add-on socket 16 A 250 V 1 pc(s)
1865444
16 A
IP65
250 V
Schneider Electric 81140 81140 CEE add-on socket 16 A 250 V 1 pc(s)
1865445
16 A
IP65
250 V
Schneider Electric 81144 81144 CEE add-on socket 16 A 250 V 1 pc(s)
1865446
16 A
IP65
250 V
Schneider Electric 81145 CEE add-on socket 16 A 250 V 1 pc(s)
1865447
16 A
IP65
250 V
Schneider Electric 81295 81295 CEE add-on socket 125 A 415 V 1 pc(s)
1865453
125 A
IP67
415 V
Schneider Electric 81676 81676 CEE add-on socket 63 A 130 V 1 pc(s)
1869687
63 A
IP67
130 V
Schneider Electric 81677 81677 CEE add-on socket 63 A 130 V 1 pc(s)
1869688
63 A
IP67
130 V
Description
Schneider Electric 82955. Number of Poles: 2P, temperature range in operation: 0 - 35°C, Reference: 4 h. Product Color: green, gray, material: Polymer, degree of protection (IP Code): IP67. Input voltage: 20 - 25, current (maximum):16 A, input frequency: 100/200. Width: 65 mm, Depth: 66 mm, height 65 mm. Number of included products: 1 piece (e)
This text is machine translated.
Description
Schneider Electric 82955. Number of Poles: 2P, temperature range in operation: 0 - 35°C, Reference: 4 h. Product Color: green, gray, material: Polymer, degree of protection (IP Code): IP67. Input voltage: 20 - 25, current (maximum):16 A, input frequency: 100/200. Width: 65 mm, Depth: 66 mm, height 65 mm. Number of included products: 1 piece (e)
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?