
Number
Technical specifications
- Product type
Mushroom head pushbutton
- Functions
momentary
- Recess diameter
30 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Dim
(Ø) 35 mm
- Type
9001KR24R
- Casing/button colour
Red
31 mm
Red/green
FALSE
Other
TRUE
30 mm
FALSE
Flat
Chrome
FALSE
Other
Metal
TRUE
Round
FALSE
13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Conformity certificate
Conformity certificate 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Conformity certificate 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Conformity certificate 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Conformity certificate 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Conformity certificate 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Conformity certificate 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Conformity certificate 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Conformity certificate 3343050 Schneider Electric 9001KR24R 9001KR24R Mushroom head pushbutton 1 pc(s)
Description
This text is machine translated.

