There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Remote switch
A9C20731
1-pin
1 maker
1 maker
250 V AC
230 V AC
240 V AC
230 - 240 V AC
250 V AC
2850 W
25 A
25 A
1.2 W
Screw-fit
100000 cycles
1 000 000 cycles
IP20
-5 °C
+60 °C
18 mm
81 mm
60 mm
(W x H x D) 18 x 81 x 60 mm
1 pc(s)
0.11
43.5 mm
250-250 V
1
AC
IP20
TRUE
0
1
yes
User & Safety Instructions 1870542 Schneider Electric A9C20731 Remote switch 1 maker 1.2 W 250 V AC 25 A Piece 1 pc(s)