There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Remote switch
A9C20833
3-pin
3 makers
3 makers
400 V AC
220 V AC
240 V AC
220 - 240 V AC
400 V AC
5700 W
25 A
25 A
1.6 W
Screw-fit
100000 cycles
1 000 000 cycles
IP40
IP20
-5 °C
+60 °C
36 mm
81 mm
60 mm
(W x H x D) 36 x 81 x 60 mm
1 pc(s)
yes
User & Safety Instructions 1870545 Schneider Electric A9C20833 Remote switch 3 makers 1.6 W 400 V AC 25 A Piece 1 pc(s)