There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Remote switch
A9C22712
2-pin
2 makers
2 makers
250 V AC
230 V AC
240 V AC
230 - 240 V AC
250 V AC
2000 W
16 A
16 A
1.2 W
Screw-fit
100000 cycles
1 000 000 cycles
IP40
IP20
-5 °C
+60 °C
18 mm
81 mm
68.5 mm
(W x H x D) 18 x 81 x 68.5 mm
1 pc(s)
yes
User & Safety Instructions 1860071 Schneider Electric A9C22712 Remote switch 2 makers 1.2 W 250 V AC 16 A Piece 1 pc(s)