There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion board
A9C32216
Tunnel-type terminals
White
24 V DC
48 V AC
1 change-over
1 maker
415 V AC
415 V AC
16 A
200000 cycles
IP20
+50 °C
-20 °C
84 mm
18 mm
60 mm
(L x W x H) 84 x 18 x 60 mm
1 pc(s)
not relevant
User & Safety Instructions 1860358 Schneider Electric A9C32216 Expansion board Nominal voltage: 415 V AC Switching current (max.): 16 A 1 change-over, 1 ma