Maximum residual current protection for people and systems with our new compact Acti9 type A FI-LS 1P+N 25A by Schneider Electric. This compact FILS 1TE (18 mm) is used at a mains frequency of 50 Hz and an operating voltage of 230 V AC. C, with a short circuit rating of 6kA at 230V AC according to EN/IEC 61009-2-1 Standard. Nominal fault current 30 mA, type A, triggers in case of AC fault currents and does not go into saturation up to 6 mA DC fault currents. Can be used at operating temperatures from -25°C to 60°C. VisiTrip indicator, error triggering is indicated by a red mechanical indicator on the front panel. VisiSafe display Positive connection indicator, disconnect characteristics in accordance with IEC/EN 60947-3. The green display "OFF" is only released when the contacts are completely opened. Safe maintenance is ensured. The test button is marked with a "T". When this button is pressed, the functionality of the protection device can be tested. The Acti9 FILS series offers the best possible protection in the residential construction, functional building and industry.
This text is machine translated.