There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Relay
A9E15535
Tunnel-type terminals
White
230 V AC
240 V AC
1 change-over
1 maker
240 V AC
10 A
100000 cycles
IP20
+55 °C
-5 °C
70 mm
18 mm
88 mm
(L x W x H) 70 x 18 x 88 mm
1 pc(s)
0.112 kg
yes
User & Safety Instructions 1862836 Schneider Electric A9E15535 Relay Nominal voltage: 240 V AC Switching current (max.): 10 A 1 change-over, 1 maker Single