There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact expansion
A9E15539
Clip
Tunnel-type terminals
White
1 change-over
1 maker
230 V AC
10 A
100000 cycles
IP20
+55 °C
-5 °C
70 mm
18 mm
88 mm
(L x W x H) 70 x 18 x 88 mm
1 pc(s)
0.112 kg
yes
User & Safety Instructions 1862840 Schneider Electric A9E15539 Contact expansion Nominal voltage: 230 V AC Switching current (max.): 10 A 1 change-over, 1