
Number
Technical specifications
- Product type
Energy logger
- Display
Digital
- Calibration
Calibrated
- Dim
(L x W x H) 63 x 35.8 x 96.71 mm
- Weight
220 g
- Operating voltage
230 V AC
- MID-approved
Yes
- Reading type
Active energy
- Nominal voltage range
96 up to 276 V AC
- Mains voltage (max.)
276 V AC
- Mains voltage (min.)
96 V AC
- Width
35.8 mm
- Height
96.71 mm
- Length
63 mm
- Current (max.)
100 A
- Current range
100 A (max)
- Type
A9MEM2435
DRA (DIN-rail adapter)
35.8 mm
Direct measurement
96.71 mm
63 mm
Purchase
Digital
45-65 Hz
100 A
2
7
Electronic
IP20
M-bus (wired)
Effecive and reactive power
Two-tariff
External
FALSE
TRUE
Measuring Instruments Directive
Electrical
S0
0.01-10000 Imp/kWh (kvarh)
B
Single phase
FALSE
FALSE
FALSE
195-253 V
100 A
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
Information
Repairability/durability data sheet 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
Conformity certificate
Conformity certificate 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
Conformity certificate 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
Conformity certificate 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
Conformity certificate 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
Conformity certificate 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
Conformity certificate 3342944 Schneider Electric A9MEM2435 A9MEM2435 Energy logger Digital MID-approved: Yes 1 pc(s)
Description
This text is machine translated.




