
Number
Technical specifications
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Content
1 pc(s)
- Nominal voltage
230 V
- Switch/button features
magnetic
AC
44 mm
32 A
230 V
50-60 Hz
C
400 V
3
3
3
1
FALSE
4.4 W
IP20
1
TRUE
1-16 mm²
1-10 mm²
-25-70 °C
FALSE
TRUE
2
6 kA
10 kA
4 kV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Information
Repairability/durability data sheet 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Conformity certificate 3343750 Schneider Electric A9P54632 A9P54632 Circuit breaker 32 A 230 V
Description
This text is machine translated.











