
Number
Technical specifications
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Input voltage (max.)
240 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
120 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Dim
(L x W x H) 113 x 36 x 125 mm
- Weight
0.5225 kg
- Manufacturer part #
ABLS1A12100E
- Content
1 pc(s)
- Width
36 mm
- Height
125 mm
- Length
113 mm
IP20
- Type
ABLS1A12100E
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3754620 Schneider Electric ABLS1A12100E Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3754620 Schneider Electric ABLS1A12100E Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Information
Information 3754620 Schneider Electric ABLS1A12100E Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 3754620 Schneider Electric ABLS1A12100E Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 3754620 Schneider Electric ABLS1A12100E Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 3754620 Schneider Electric ABLS1A12100E Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)

















