
Number
Technical specifications
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Input voltage (max.)
240 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 113 x 60 x 125 mm
- Weight
1.0000 kg
- Manufacturer part #
ABLS1A24100E
- Content
1 pc(s)
- Width
60 mm
- Height
125 mm
- Length
113 mm
IP20
- Type
ABLS1A24100E
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3754635 Schneider Electric ABLS1A24100E Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3754635 Schneider Electric ABLS1A24100E Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Information
Information 3754635 Schneider Electric ABLS1A24100E Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 3754635 Schneider Electric ABLS1A24100E Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 3754635 Schneider Electric ABLS1A24100E Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 3754635 Schneider Electric ABLS1A24100E Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

















