

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable trunking
8 pc(s)
Blue
(L x W x H) 2000 x 60 x 90 mm
2000 mm
60 mm
90 mm
No
Blue
60 mm
FALSE
90 mm
FALSE
Slotted
5000
0 mm
TRUE
2000 mm
Polyvinyl chloride (PVC)
Bottom perforation
1.5 mm²
0 mm
0 mm
FALSE
Datasheet 3756404 Schneider Electric AK2GA69 Cable trunking (L x W x H) 2000 x 60 x 90 mm 8 pc(s) Blue
User & Safety Instructions 3756404 Schneider Electric AK2GA69 Cable trunking (L x W x H) 2000 x 60 x 90 mm 8 pc(s) Blue