

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
6 pc(s)
Grey
38
46 mm
7021
TRUE
None
2
FALSE
1
18 m
IP20
0
0
Cable
Other
32 A
0
Datasheet 2928389 Schneider Electric AK5PC32LPH Output plug, 2p, 32A, with 1000mm wire Connector 6 pc(s)
Datasheet 2928389 Schneider Electric AK5PC32LPH Output plug, 2p, 32A, with 1000mm wire Connector 6 pc(s)
User & Safety Instructions 2928389 Schneider Electric AK5PC32LPH Output plug, 2p, 32A, with 1000mm wire Connector 6 pc(s)
Information 2928389 Schneider Electric AK5PC32LPH Output plug, 2p, 32A, with 1000mm wire Connector 6 pc(s)
Information 2928389 Schneider Electric AK5PC32LPH Output plug, 2p, 32A, with 1000mm wire Connector 6 pc(s)
Information 2928389 Schneider Electric AK5PC32LPH Output plug, 2p, 32A, with 1000mm wire Connector 6 pc(s)