

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Ferrule
1.0 mm²
10.0 mm
Grey
DIN
250 pc(s)
Copper silver plated
14
AZ5DE025D
18.5 mm
1.0 mm² x 10.0 mm
AZ5DE025D
Grey
10 mm
TRUE
FALSE
Tinned
18.5 mm
Twin cable end sleeve
1 mm²
FALSE
FALSE
Copper
FALSE
Polyamide (PA)
14
Datasheet 3342950 Schneider Electric AZ5DE025D Ferrule 1.0 mm² Grey 250 pc(s) Package
User & Safety Instructions 3342950 Schneider Electric AZ5DE025D Ferrule 1.0 mm² Grey 250 pc(s) Package
Repairability/durability data sheet 3342950 Schneider Electric AZ5DE025D Ferrule 1.0 mm² Grey 250 pc(s) Package
Conformity certificate 3342950 Schneider Electric AZ5DE025D Ferrule 1.0 mm² Grey 250 pc(s) Package
Conformity certificate 3342950 Schneider Electric AZ5DE025D Ferrule 1.0 mm² Grey 250 pc(s) Package