This standalone safety processor is part of the Modicon M580 series, a programmable logic controller (PAC/PLC) with integrated functional security and integrated Ethernet. It provides a maximum configuration of 8 local racks and 31 distributed racks with up to 37,888 digital I/O channels and 9,472 analog I/O channels. This safety product is coated and is compatible with a temperature range from -25°C to +60°C/-13°F to 140°F. This controller can help hybrid manufacturers achieve better, measurable, and earlier ROI and amortize their project investment by up to 100% in less than three months. It has 1 Ethernet port for service, 2 Ethernet ports for the ring remote I/O network (remote IO racks only), and 1 USB mini-B port for the programming console. It has built-in RAM of 64 MB for the program, 10 KB for the system memory, an expandable flash memory of 4 GB for data storage and 16 MB for program security and 1,024 KB for data security. This product is IP20 rated and offers an MTBF of 718,494 hours. This processor was certified by TÜV Rheinland up to SIL2/SIL3 according to IEC 61508/61511 for processes. In addition, up to SILCL3 according to IEC 62061 and up to CAT. 4/Ple according to ISO 13849 for machines as well as up to SIL4 according to EN 50126/502128/50129 for rail traffic. This module meets the requirements of transport, water and wastewater applications, packaged consumer goods, mining, minerals, Metals, power generation, energy and chemistry, and data centers. It conforms to CE, UL, CSA, RCM, EAC, UKCA, ATEX/IECEx Zone 2/22 and TUV/IEC61508/SIL3 standards and is certified for power generation, merchant marine, rail and hazardous areas applications. This processor is compatible with Modicon X80 modules and Quantum IO remote racks. The CPU must be installed in the rack slots marked with 00 and 01, with 2 screws on the top of the CPU installed to hold the module in the rack. This product can be used in combination with Modicon X80 (I/O, backplane, cable) and works with the EcoStruxure Control Expert programming software. Modicon M580 improves reliability, sustainability, and productivity through high performance and increases operational profitability through efficient access to data.
This text is machine translated.