
Number
Technical specifications
- Product type
Power supply module
- Type
BMXCPS3522H
- Manufacturer part #
BMXCPS3522H
- Operating voltage
125 V DC
- Max. ambient temperature
70 °C
- Min. ambient temperature
-25 °C
68 mm
104 mm
99 mm
FALSE
AC/DC
40 W
FALSE
3.3-24 V
3.3-24 V
125-125 V
125-125 V
4.5 A
0.6 A
0.6 A
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
User & Safety Instructions
User & Safety Instructions 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Information
Repairability/durability data sheet 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Conformity certificate 3343764 Schneider Electric BMXCPS3522H BMXCPS3522H Power supply module 125 V DC
Description
This text is machine translated.







